OP223 | |
---|---|
DigiKey Part Number | 365-1581-ND |
Manufacturer | |
Manufacturer Product Number | OP223 |
Description | EMITTER IR 890NM 100MA MINI-PILL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.3V 100mA 1mW/cm² @ 50mA 24° Mini-pill |
Datasheet | Datasheet |
EDA/CAD Models | OP223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 1mW/cm² @ 50mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Mini-pill |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
100 | ¥27.39940 | ¥2,739.94 |
250 | ¥26.46464 | ¥6,616.16 |
500 | ¥25.24878 | ¥12,624.39 |
1,000 | ¥24.50068 | ¥24,500.68 |
2,500 | ¥23.56554 | ¥58,913.85 |