OPR5011 | |
---|---|
DigiKey Part Number | 365-2081-ND |
Manufacturer | |
Manufacturer Product Number | OPR5011 |
Description | SENSOR PHOTODIODE 3CHAN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1µs |
EDA/CAD Models | OPR5011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 1µs | |
Current - Dark (Typ) | - | |
Active Area | 0.50mm² (x6) | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.96000 | ¥166.96 |
100 | ¥150.46390 | ¥15,046.39 |
250 | ¥144.66556 | ¥36,166.39 |
500 | ¥139.42862 | ¥69,714.31 |