OPR5925 | |
---|---|
DigiKey Part Number | 365-1873-ND |
Manufacturer | |
Manufacturer Product Number | OPR5925 |
Description | SENSOR PHOTODIODE 890NM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.45 A/W @ 890nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 0.75mm² (x4) | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.12000 | ¥65.12 |
100 | ¥58.14830 | ¥5,814.83 |
250 | ¥56.02300 | ¥14,005.75 |
500 | ¥53.98272 | ¥26,991.36 |
1,000 | ¥52.17622 | ¥52,176.22 |