OPR2100T | |
---|---|
DigiKey Part Number | 365-2078-2-ND - Tape & Reel (TR) 365-2078-1-ND - Cut Tape (CT) 365-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPR2100T |
Description | SENSOR PHOTODIODE 890NM SMCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm |
EDA/CAD Models | OPR2100T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.45 A/W @ 890nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 3.45mm² (x6) | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.11000 | ¥132.11 |
100 | ¥118.38880 | ¥11,838.88 |
250 | ¥113.99348 | ¥28,498.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥109.69204 | ¥54,846.02 |