OPR5911 | |
---|---|
DigiKey Part Number | 365-1872-ND |
Manufacturer | |
Manufacturer Product Number | OPR5911 |
Description | SENSOR PHOTODIODE 890NM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.45 A/W @ 890nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 14 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 1.27mm² (x4) | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.71000 | ¥73.71 |
100 | ¥65.92780 | ¥6,592.78 |
250 | ¥63.12152 | ¥15,780.38 |
500 | ¥60.78386 | ¥30,391.93 |
1,000 | ¥58.79654 | ¥58,796.54 |