OPR2101 | |
---|---|
DigiKey Part Number | 365-1903-ND |
Manufacturer | |
Manufacturer Product Number | OPR2101 |
Description | SENSOR PHOTODIODE 890NM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.45 A/W @ 890nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 5µA | |
Active Area | 0.84mm² (x6) | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64 | ¥78.17797 | ¥5,003.39 |
128 | ¥70.13500 | ¥8,977.28 |
320 | ¥67.51694 | ¥21,605.42 |
640 | ¥65.08531 | ¥41,654.60 |