TEMD5010X01 | |
---|---|
DigiKey Part Number | 751-1046-2-ND - Tape & Reel (TR) 751-1046-1-ND - Cut Tape (CT) 751-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD5010X01 |
Description | SENSOR PHOTODIODE 940NM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 100ns 130° |
Datasheet | Datasheet |
EDA/CAD Models | TEMD5010X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥9.10500 | ¥91.05 |
100 | ¥6.73470 | ¥673.47 |
500 | ¥6.18888 | ¥3,094.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.09676 | ¥7,645.14 |
3,000 | ¥4.84195 | ¥14,525.85 |
7,500 | ¥4.73273 | ¥35,495.47 |
10,500 | ¥4.62351 | ¥48,546.85 |