VEMD5080X01 | |
---|---|
DigiKey Part Number | VEMD5080X01TR-ND - Tape & Reel (TR) VEMD5080X01CT-ND - Cut Tape (CT) VEMD5080X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5080X01 |
Description | SENSOR PHOTODIODE 950NM 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 70ns 65° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMD5080X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 70ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | - | |
Active Area | 7.5mm² | |
Viewing Angle | 65° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥9.57200 | ¥95.72 |
100 | ¥7.08490 | ¥708.49 |
500 | ¥6.51006 | ¥3,255.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.36121 | ¥5,361.21 |
2,000 | ¥5.09317 | ¥10,186.34 |
5,000 | ¥4.97830 | ¥24,891.50 |
10,000 | ¥4.86341 | ¥48,634.10 |