OP516A | |
---|---|
DigiKey Part Number | 365-2012-ND |
Manufacturer | |
Manufacturer Product Number | OP516A |
Description | SENSOR PHOTO 935NM TOP VIEW COAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View Coaxial, Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Wavelength | 935nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Coaxial, Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.93000 | ¥46.93 |
100 | ¥43.27120 | ¥4,327.12 |
250 | ¥41.57096 | ¥10,392.74 |
500 | ¥39.95606 | ¥19,978.03 |
1,000 | ¥38.78680 | ¥38,786.80 |