PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,016 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | - | 0.900" (22.86mm) | 0.094" (2.39mm) | 1.019" (25.88mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,703 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.280" (7.11mm) | 0.082" (2.08mm) | 0.382" (9.70mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,328 In Stock | 1 : ¥6.24000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | - | 0.258" (6.55mm) | 0.105" (2.67mm) | 0.405" (10.29mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Gold | 10.0µin (0.25µm) | ||
1,180 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | 0.075" (1.91mm) Dia | 0.300" (7.62mm) | 0.100" (2.54mm) | 0.425" (10.80mm) | 0.125" (3.18mm) | 0.084" (2.13mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
2,950 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) | - | 0.228" (5.79mm) | - | 0.250" (6.35mm) | 0.140" (3.56mm) | 0.084" (2.13mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
540 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) | - | 0.353" (8.97mm) | - | 0.375" (9.53mm) | 0.140" (3.56mm) | 0.084" (2.13mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
753 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | - | 0.300" (7.62mm) | 0.100" (2.54mm) | 0.460" (11.68mm) | 0.125" (3.18mm) | 0.091" (2.31mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
310 In Stock 18,700 Factory | 1 : ¥4.19000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | - | 0.500" (12.70mm) | 0.082" (2.08mm) | 0.612" (15.54mm) | 0.156" (3.96mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Tin | 200.0µin (5.08µm) |