4914-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-4914-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4914-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.075" (1.91mm) Dia | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.425" (10.80mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.084" (2.13mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.55800 | ¥55.58 |
25 | ¥5.33320 | ¥133.33 |
50 | ¥5.21980 | ¥260.99 |
100 | ¥4.99320 | ¥499.32 |
250 | ¥4.53904 | ¥1,134.76 |
500 | ¥4.08504 | ¥2,042.52 |
1,000 | ¥3.63120 | ¥3,631.20 |
3,000 | ¥3.29076 | ¥9,872.28 |