4477-0-00-15-00-00-33-0 | |
---|---|
DigiKey Part Number | ED1112-ND |
Manufacturer | |
Manufacturer Product Number | 4477-0-00-15-00-00-33-0 |
Description | CONN PC PIN CIRC 0.030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.215" (5.46mm) | |
Length - Below Flange | - | |
Length - Overall | 0.230" (5.84mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.034" (0.86mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.45000 | ¥44.50 |
25 | ¥3.99960 | ¥99.99 |
50 | ¥3.69100 | ¥184.55 |
100 | ¥3.41020 | ¥341.02 |
250 | ¥3.07724 | ¥769.31 |
500 | ¥2.85166 | ¥1,425.83 |
1,000 | ¥2.64666 | ¥2,646.66 |
2,500 | ¥2.40473 | ¥6,011.82 |