AL5809-150P1-7 | |
---|---|
DigiKey Part Number | AL5809-150P1-7DITR-ND - Tape & Reel (TR) AL5809-150P1-7DICT-ND - Cut Tape (CT) AL5809-150P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-150P1-7 |
Description | IC LED DRVR LIN PWM 150MA PDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 150mA PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | AL5809-150P1-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22500 | ¥42.25 |
25 | ¥3.94440 | ¥98.61 |
100 | ¥3.15640 | ¥315.64 |
250 | ¥2.93108 | ¥732.77 |
500 | ¥2.48004 | ¥1,240.02 |
1,000 | ¥1.91643 | ¥1,916.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74735 | ¥5,242.05 |
6,000 | ¥1.63461 | ¥9,807.66 |
15,000 | ¥1.52188 | ¥22,828.20 |
30,000 | ¥1.44297 | ¥43,289.10 |