AL5809-40P1-7 | |
---|---|
DigiKey Part Number | AL5809-40P1-7DITR-ND - Tape & Reel (TR) AL5809-40P1-7DICT-ND - Cut Tape (CT) AL5809-40P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-40P1-7 |
Description | IC LED DRVR LIN PWM 40MA PDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 40mA PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.16600 | ¥41.66 |
25 | ¥3.89000 | ¥97.25 |
100 | ¥3.11060 | ¥311.06 |
250 | ¥2.88872 | ¥722.18 |
500 | ¥2.44426 | ¥1,222.13 |
1,000 | ¥1.88880 | ¥1,888.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72215 | ¥5,166.45 |
6,000 | ¥1.61104 | ¥9,666.24 |
15,000 | ¥1.49993 | ¥22,498.95 |
30,000 | ¥1.42215 | ¥42,664.50 |