AL5809-50S1-7 | |
---|---|
DigiKey Part Number | AL5809-50S1-7DITR-ND - Tape & Reel (TR) AL5809-50S1-7DICT-ND - Cut Tape (CT) AL5809-50S1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-50S1-7 |
Description | IC LED DRVR LIN PWM 50MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 50mA SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.49600 | ¥62.40 |
100 | ¥1.99770 | ¥199.77 |
250 | ¥1.85488 | ¥463.72 |
500 | ¥1.56942 | ¥784.71 |
1,000 | ¥1.25600 | ¥1,256.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25600 | ¥3,768.00 |