AL5809-20P1-7 | |
---|---|
DigiKey Part Number | AL5809-20P1-7DITR-ND - Tape & Reel (TR) AL5809-20P1-7DICT-ND - Cut Tape (CT) AL5809-20P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-20P1-7 |
Description | IC LED DRVR LIN PWM 20MA PDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | AL5809-20P1-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.80800 | ¥38.08 |
25 | ¥3.55320 | ¥88.83 |
100 | ¥2.84180 | ¥284.18 |
250 | ¥2.63864 | ¥659.66 |
500 | ¥2.23266 | ¥1,116.33 |
1,000 | ¥1.72524 | ¥1,725.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57302 | ¥4,719.06 |
6,000 | ¥1.47152 | ¥8,829.12 |
15,000 | ¥1.37005 | ¥20,550.75 |
30,000 | ¥1.29900 | ¥38,970.00 |