STCS2SPR | |
---|---|
DigiKey Part Number | 497-6560-2-ND - Tape & Reel (TR) 497-6560-1-ND - Cut Tape (CT) 497-6560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS2SPR |
Description | IC LED DRVR LIN PWM 2A 10POWERSO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 2A 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | STCS2SPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | 10-PowerSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.80600 | ¥218.06 |
25 | ¥20.61720 | ¥515.43 |
100 | ¥17.86870 | ¥1,786.87 |
250 | ¥16.95212 | ¥4,238.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥15.21095 | ¥9,126.57 |
1,200 | ¥12.82848 | ¥15,394.18 |
3,000 | ¥12.18709 | ¥36,561.27 |
6,000 | ¥11.72893 | ¥70,373.58 |