C3M0350120J | |
---|---|
DigiKey Part Number | 1697-C3M0350120J-ND |
Manufacturer | |
Manufacturer Product Number | C3M0350120J |
Description | SICFET N-CH 1200V 7.2A TO263-7 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 7.2A (Tc) 40.8W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0350120J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 455mOhm @ 3.6A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 345 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 40.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
50 | ¥48.52480 | ¥2,426.24 |
100 | ¥43.41670 | ¥4,341.67 |
500 | ¥38.30860 | ¥19,154.30 |
1,000 | ¥34.47773 | ¥34,477.73 |
2,000 | ¥32.30690 | ¥64,613.80 |