FJT44TF | |
---|---|
DigiKey Part Number | FJT44TFTR-ND - Tape & Reel (TR) FJT44TFCT-ND - Cut Tape (CT) FJT44TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJT44TF |
Description | TRANS NPN 400V 0.3A SOT223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FJT44TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90000 | ¥39.00 |
100 | ¥2.71240 | ¥271.24 |
500 | ¥2.11740 | ¥1,058.70 |
1,000 | ¥1.72112 | ¥1,721.12 |
2,000 | ¥1.53855 | ¥3,077.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.53855 | ¥6,154.20 |
8,000 | ¥1.46032 | ¥11,682.56 |
12,000 | ¥1.35601 | ¥16,272.12 |
28,000 | ¥1.32472 | ¥37,092.16 |