7.2A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,498 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.77240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 7.2A (Tc) | 4.5V, 10V | 45mOhm @ 5A, 10V | 2.5V @ 250µA | 38 nC @ 10 V | ±20V | 970 pF @ 20 V | - | 4.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,065 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥5.92855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.2A (Tc) | 10V | 850mOhm @ 3.6A, 10V | 4.5V @ 100µA | 32 nC @ 10 V | ±30V | 910 pF @ 25 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
456 In Stock | 1 : ¥15.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.2A (Tc) | 10V | 850mOhm @ 3.6A, 10V | 4.5V @ 100µA | 32 nC @ 10 V | ±30V | 910 pF @ 25 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
330 In Stock | 1 : ¥16.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.2A (Tc) | 10V | 850mOhm @ 3.6A, 10V | 4.5V @ 100µA | 32 nC @ 10 V | ±30V | 910 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
528 In Stock | 1 : ¥60.75000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 7.2A (Tc) | 15V | 455mOhm @ 3.6A, 15V | 3.6V @ 1mA | 13 nC @ 15 V | +15V, -4V | 345 pF @ 1000 V | - | 40.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,459 In Stock | 1 : ¥9.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.2A (Tc) | 10V | 1Ohm @ 1.5A, 10V | 3.5V @ 200µA | 15.3 nC @ 10 V | ±20V | 328 pF @ 100 V | - | 68W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
406 In Stock | 1 : ¥24.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 7.2A (Tc) | 10V | 1.35Ohm @ 3.6A, 10V | 5V @ 100µA | 34 nC @ 10 V | ±30V | 1031 pF @ 100 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
590 In Stock | 1 : ¥52.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 7.2A (Tc) | 10V | 1.35Ohm @ 3.6A, 10V | 5V @ 100µA | 34 nC @ 10 V | ±30V | 1031 pF @ 100 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
375 In Stock | 1 : ¥18.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 7.2A (Tc) | 10V | 450mOhm @ 7.2A, 10V | 3.5V @ 360µA | 43 nC @ 10 V | ±20V | 1230 pF @ 400 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-313 | TO-220-3 Full Pack | |||
797 In Stock | 1 : ¥60.75000 Cut Tape (CT) 800 : ¥38.30859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 7.2A (Tc) | 15V | 455mOhm @ 3.6A, 15V | 3.6V @ 1mA | 13 nC @ 15 V | +15V, -4V | 345 pF @ 1000 V | - | 40.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
673 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.2A (Tc) | 10V | 730mOhm @ 3.6A, 10V | 5V @ 250µA | 36 nC @ 10 V | ±30V | 1450 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PF | TO-3P-3 Full Pack | |||
780 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 7.2A (Tc) | 10V | 1.5Ohm @ 3.6A, 10V | 5V @ 250µA | 52 nC @ 10 V | ±30V | 1850 pF @ 25 V | - | 198W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
1,019 In Stock | 1 : ¥13.46000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.2A (Tc) | 10V | 270mOhm @ 4.3A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
1,000 In Stock | 1 : ¥15.84000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.2A (Tc) | 4V, 5V | 270mOhm @ 4.3A, 5V | 2V @ 250µA | 12 nC @ 5 V | ±10V | 490 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock Check Lead Time | 50 : ¥26.10560 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 7.2A (Tc) | 10V | 1.35Ohm @ 3.6A, 10V | 5V @ 100µA | 33 nC @ 10 V | ±30V | 1031 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock | 2,500 : ¥2.64205 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.2A (Tc) | 10V | 1Ohm @ 1.5A, 10V | 3.5V @ 200µA | 15.3 nC @ 10 V | ±20V | 328 pF @ 100 V | - | 68W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1,500 : ¥2.96653 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.2A (Tc) | 10V | 1Ohm @ 1.5A, 10V | 3.5V @ 200µA | 15.3 nC @ 10 V | ±20V | 328 pF @ 100 V | - | 68W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3-342 | TO-251-3 Stub Leads, IPAK | |||
0 In Stock | 1 : ¥12.89000 Cut Tape (CT) 5,000 : ¥5.06635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.2A (Tc) | 10V | 850mOhm @ 3.6A, 10V | 4V @ 250µA | 26.6 nC @ 10 V | ±30V | 1595 pF @ 25 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.2A (Tc) | 4V, 5V | 270mOhm @ 4.3A, 5V | 2V @ 250µA | 12 nC @ 5 V | ±10V | 490 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.2A (Tc) | 10V | 270mOhm @ 4.3A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.2A (Tc) | 10V | 1.2Ohm @ 3.6A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±30V | 1625 pF @ 25 V | - | 125W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.2A (Tc) | 10V | 730mOhm @ 3.6A, 10V | 5V @ 250µA | 36 nC @ 10 V | ±30V | 1450 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PF | TO-3P-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 7.2A (Tc) | 10V | 1.5Ohm @ 3.6A, 10V | 5V @ 250µA | 52 nC @ 10 V | ±30V | 1850 pF @ 25 V | - | 198W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 7.2A (Tc) | 10V | 960mOhm @ 3.6A, 10V | 5V @ 250µA | 94 nC @ 10 V | ±30V | 3500 pF @ 25 V | - | 120W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PF | TO-3P-3 Full Pack |