TSM8N50CP ROG | |
---|---|
DigiKey Part Number | TSM8N50CPROGTR-ND - Tape & Reel (TR) TSM8N50CPROGCT-ND - Cut Tape (CT) TSM8N50CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM8N50CP ROG |
Description | MOSFET N-CH 500V 7.2A TO252 |
Customer Reference | |
Detailed Description | N-Channel 500 V 7.2A (Tc) 89W (Tc) Surface Mount TO-252 (DPAK) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1595 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |