APV1122

DigiKey Part Number
255-2657-ND
Manufacturer
Manufacturer Product Number
APV1122
Description
OPTOISO 5KV PHOTOVOLTAIC 6-DIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
400µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
8.7V
Current - Output / Channel
14µA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.85000¥42.85
50¥30.29160¥1,514.58
100¥24.81080¥2,481.08
500¥20.91606¥10,458.03
1,000¥19.18504¥19,185.04
2,000¥18.39170¥36,783.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.