AS4C8M16SA-7TCN | |
---|---|
DigiKey Part Number | 1450-1269-ND |
Manufacturer | |
Manufacturer Product Number | AS4C8M16SA-7TCN |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS4C8M16SA-7TCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | 14ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.00600 | ¥250.06 |
25 | ¥24.46440 | ¥611.61 |
40 | ¥24.33100 | ¥973.24 |
108 | ¥21.81528 | ¥2,356.05 |
324 | ¥21.73596 | ¥7,042.45 |
540 | ¥20.94185 | ¥11,308.60 |
972 | ¥19.90925 | ¥19,351.79 |