SK4200L-TP | |
---|---|
DigiKey Part Number | SK4200L-TPMSTR-ND - Tape & Reel (TR) SK4200L-TPMSCT-ND - Cut Tape (CT) SK4200L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK4200L-TP |
Description | DIODE SCHOTTKY 200V 4A SMC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38600 | ¥53.86 |
100 | ¥3.73140 | ¥373.14 |
500 | ¥3.11776 | ¥1,558.88 |
1,000 | ¥2.65341 | ¥2,653.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36319 | ¥7,089.57 |
6,000 | ¥2.23881 | ¥13,432.86 |
9,000 | ¥2.07298 | ¥18,656.82 |
30,000 | ¥2.05245 | ¥61,573.50 |