VOM1271T | |
---|---|
DigiKey Part Number | VOM1271TTR-ND - Tape & Reel (TR) VOM1271TCT-ND - Cut Tape (CT) VOM1271TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM1271T |
Description | OPTOISOLATOR 3.75KV PHVOLT 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOM1271T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 53µs, 24µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥17.61500 | ¥176.15 |
25 | ¥15.14560 | ¥378.64 |
100 | ¥12.37440 | ¥1,237.44 |
250 | ¥11.02472 | ¥2,756.18 |
500 | ¥10.20078 | ¥5,100.39 |
1,000 | ¥9.51601 | ¥9,516.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.94707 | ¥17,894.14 |
4,000 | ¥8.47467 | ¥33,898.68 |
6,000 | ¥8.23646 | ¥49,418.76 |
10,000 | ¥7.97117 | ¥79,711.70 |