LH1262CACTR | |
---|---|
DigiKey Part Number | LH1262CACTRTR-ND - Tape & Reel (TR) LH1262CACTRCT-ND - Cut Tape (CT) LH1262CACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1262CACTR |
Description | OPTOISO 5.3KV 2CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LH1262CACTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 35µs, 90µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 15V | |
Current - Output / Channel | 1µA | |
Voltage - Forward (Vf) (Typ) | 1.26V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥31.16400 | ¥311.64 |
25 | ¥27.69920 | ¥692.48 |
50 | ¥26.31340 | ¥1,315.67 |
100 | ¥24.92780 | ¥2,492.78 |
250 | ¥22.15828 | ¥5,539.57 |
500 | ¥20.77348 | ¥10,386.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.38853 | ¥19,388.53 |
3,000 | ¥19.04232 | ¥57,126.96 |