VO1263AAC | |
---|---|
DigiKey Part Number | VO1263AAC-ND |
Manufacturer | |
Manufacturer Product Number | VO1263AAC |
Description | OPTOISO 5.3KV 2CH PHVOLT 8SMD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO1263AAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 16µs, 472µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 16.5V | |
Current - Output / Channel | 3µA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.59000 | ¥42.59 |
50 | ¥30.11000 | ¥1,505.50 |
100 | ¥24.66180 | ¥2,466.18 |
500 | ¥20.79066 | ¥10,395.33 |
1,000 | ¥19.07001 | ¥19,070.01 |
2,000 | ¥18.28139 | ¥36,562.78 |