NCV4266ST50T3G | |
---|---|
DigiKey Part Number | 488-NCV4266ST50T3GTR-ND - Tape & Reel (TR) 488-NCV4266ST50T3GCT-ND - Cut Tape (CT) 488-NCV4266ST50T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4266ST50T3G |
Description | IC REG LINEAR 5V 150MA SOT223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4266ST50T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.98700 | ¥119.87 |
25 | ¥11.37800 | ¥284.45 |
100 | ¥8.73590 | ¥873.59 |
250 | ¥7.71980 | ¥1,929.95 |
500 | ¥7.31342 | ¥3,656.71 |
1,000 | ¥5.68816 | ¥5,688.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.40380 | ¥21,615.20 |
8,000 | ¥5.20064 | ¥41,605.12 |
12,000 | ¥5.03813 | ¥60,457.56 |