NCV8664DT50RKG | |
---|---|
DigiKey Part Number | NCV8664DT50RKGOSTR-ND - Tape & Reel (TR) NCV8664DT50RKGOSCT-ND - Cut Tape (CT) NCV8664DT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8664DT50RKG |
Description | IC REG LINEAR 5V 150MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV8664DT50RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 29 µA | |
Current - Supply (Max) | 30 µA | |
PSRR | 67dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.81700 | ¥118.17 |
25 | ¥11.14320 | ¥278.58 |
100 | ¥8.91610 | ¥891.61 |
250 | ¥7.80140 | ¥1,950.35 |
500 | ¥7.57850 | ¥3,789.25 |
1,000 | ¥6.01827 | ¥6,018.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.79535 | ¥14,488.38 |
5,000 | ¥5.57246 | ¥27,862.30 |
12,500 | ¥5.51729 | ¥68,966.12 |