TFP410MPAPREP | |
---|---|
DigiKey Part Number | 296-21249-2-ND - Tape & Reel (TR) 296-21249-1-ND - Cut Tape (CT) 296-21249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFP410MPAPREP |
Description | IC DRIVER 3/0 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/0 Driver 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TFP410MPAPREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 3/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.19000 | ¥131.19 |
10 | ¥120.56900 | ¥1,205.69 |
25 | ¥115.57120 | ¥2,889.28 |
100 | ¥101.82780 | ¥10,182.78 |
250 | ¥96.83036 | ¥24,207.59 |
500 | ¥90.58320 | ¥45,291.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥83.08667 | ¥83,086.67 |