LAN7500I-ABZJ | |
---|---|
DigiKey Part Number | 638-1109-ND |
Manufacturer | |
Manufacturer Product Number | LAN7500I-ABZJ |
Description | IC USB-10/100/1K ETH CTRL 56QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100/1000 Base-T/TX USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7500I-ABZJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0, 10/100/1000 Base-T/TX | |
Voltage - Supply | 1.2V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.39000 | ¥74.39 |
25 | ¥61.88880 | ¥1,547.22 |
100 | ¥56.27810 | ¥5,627.81 |