VO1263AACTR | |
---|---|
DigiKey Part Number | VO1263AACTRTR-ND - Tape & Reel (TR) VO1263AACTRCT-ND - Cut Tape (CT) VO1263AACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO1263AACTR |
Description | OPTOISO 5.3KV 2CH PHVOLT 8SMD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO1263AACTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 16µs, 472µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 16.5V | |
Current - Output / Channel | 3µA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥30.46700 | ¥304.67 |
100 | ¥24.95760 | ¥2,495.76 |
500 | ¥21.03956 | ¥10,519.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.29842 | ¥19,298.42 |
2,000 | ¥18.50037 | ¥37,000.74 |