CSFMT104-HF | |
---|---|
DigiKey Part Number | 641-1438-2-ND - Tape & Reel (TR) 641-1438-1-ND - Cut Tape (CT) 641-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFMT104-HF |
Description | DIODE GEN PURP 200V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15590 | ¥215.59 |
500 | ¥1.68334 | ¥841.67 |
1,000 | ¥1.36816 | ¥1,368.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22304 | ¥3,669.12 |
6,000 | ¥1.16087 | ¥6,965.22 |
9,000 | ¥1.07795 | ¥9,701.55 |
30,000 | ¥1.05307 | ¥31,592.10 |
75,000 | ¥1.02623 | ¥76,967.25 |