QRE1113GR | |
---|---|
DigiKey Part Number | QRE1113GRTR-ND - Tape & Reel (TR) QRE1113GRCT-ND - Cut Tape (CT) QRE1113GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRE1113GR |
Description | SENSOR OPTO TRANS REFL SMD PHOTO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" (1mm) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | QRE1113GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.039" (1mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 20µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.54300 | ¥55.43 |
100 | ¥4.10100 | ¥410.10 |
500 | ¥3.76876 | ¥1,884.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.10371 | ¥3,103.71 |
2,000 | ¥2.94856 | ¥5,897.12 |
5,000 | ¥2.88205 | ¥14,410.25 |
10,000 | ¥2.81554 | ¥28,155.40 |
25,000 | ¥2.77121 | ¥69,280.25 |