EE-SX1320

DigiKey Part Number
Z6363TR-ND - Tape & Reel (TR)
Z6363CT-ND - Cut Tape (CT)
Z6363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE-SX1320
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.079" (2mm) Phototransistor Module, Connector, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
EE-SX1320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.079" (2mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
5 mA
Current - Collector (Ic) (Max)
20 mA
Response Time
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module, Connector, Slot Type
Type
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.32000¥16.32
10¥12.61600¥126.16
25¥10.51440¥262.86
50¥10.27960¥513.98
100¥9.34540¥934.54
500¥8.17716¥4,088.58
1,000¥7.24261¥7,242.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.24257¥14,485.14
4,000¥7.00894¥28,035.76
6,000¥6.77531¥40,651.86
10,000¥6.30805¥63,080.50
Manufacturers Standard Package