EE-SX4330 | |
---|---|
DigiKey Part Number | 39-EE-SX4330TR-ND - Tape & Reel (TR) 39-EE-SX4330CT-ND - Cut Tape (CT) 39-EE-SX4330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX4330 |
Description | ULTRA-COMPACT PHOTO IC OUTPUT SE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.118" (3mm) Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Transmissive | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Surface Mount | |
Current - Supply | 4 mA | |
Voltage - Supply | 2.2V ~ 7V | |
Response Time | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module, No Lead, Slot Type |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥22.22200 | ¥222.22 |
25 | ¥19.75000 | ¥493.75 |
50 | ¥18.76220 | ¥938.11 |
100 | ¥18.26910 | ¥1,826.91 |
500 | ¥15.30628 | ¥7,653.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.31877 | ¥14,318.77 |
3,000 | ¥13.82502 | ¥41,475.06 |
5,000 | ¥13.33128 | ¥66,656.40 |