D2LS-10 | |
---|---|
DigiKey Part Number | 39-D2LS-10TR-ND - Tape & Reel (TR) 39-D2LS-10CT-ND - Cut Tape (CT) 39-D2LS-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2LS-10 |
Description | SWITCH SNP ACT SPST-NO 0.001A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2LS-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 122gf | |
Release Force | 15gf | |
Operating Position | 0.126" (3.2mm) | |
Pretravel | - | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.004" (0.1mm) | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 5,000,000 Cycles | |
Mechanical Life | 5,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.54960 | ¥288.74 |
50 | ¥11.00120 | ¥550.06 |
100 | ¥10.50940 | ¥1,050.94 |
250 | ¥10.01660 | ¥2,504.15 |
500 | ¥9.46918 | ¥4,734.59 |
1,000 | ¥9.03128 | ¥9,031.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.03124 | ¥18,062.48 |