D2EW-B02H | |
---|---|
DigiKey Part Number | 39-D2EW-B02H-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-B02H |
Description | SWITCH PLUNGER SPST-NC 0.1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | 10gf | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.065" (1.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 300,000 Cycles | |
Mechanical Life | 300,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥14.57200 | ¥145.72 |
25 | ¥13.98960 | ¥349.74 |
40 | ¥13.40450 | ¥536.18 |
80 | ¥12.82275 | ¥1,025.82 |
230 | ¥10.19978 | ¥2,345.95 |
440 | ¥9.32541 | ¥4,103.18 |
1,560 | ¥9.03399 | ¥14,093.02 |
6,240 | ¥8.15973 | ¥50,916.72 |