G7EB-1AP1-E DC24 | |
---|---|
DigiKey Part Number | 39-G7EB-1AP1-EDC24-ND |
Manufacturer | |
Manufacturer Product Number | G7EB-1AP1-E DC24 |
Description | RELAY GEN PURPOSE SPST 100A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7EB-1AP1-E DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 800VAC, 60VDC - Max | |
Load - Max Switching | 80000VA, 6000W | |
Coil Current | 116.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 206 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.48000 | ¥328.48 |
10 | ¥312.02800 | ¥3,120.28 |
25 | ¥295.60520 | ¥7,390.13 |
60 | ¥279.18300 | ¥16,750.98 |
120 | ¥262.76025 | ¥31,531.23 |
240 | ¥246.33754 | ¥59,121.01 |