G5PZ-1A4-E DC24 | |
---|---|
DigiKey Part Number | 39-G5PZ-1A4-EDC24-ND |
Manufacturer | |
Manufacturer Product Number | G5PZ-1A4-E DC24 |
Description | SEALED 20A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5000VA | |
Coil Current | 22.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.087 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.40000 | ¥35.40 |
10 | ¥33.14300 | ¥331.43 |
25 | ¥29.46080 | ¥736.52 |
40 | ¥27.98825 | ¥1,119.53 |
80 | ¥26.51450 | ¥2,121.16 |
230 | ¥23.56883 | ¥5,420.83 |
440 | ¥22.09577 | ¥9,722.14 |
1,000 | ¥20.62270 | ¥20,622.70 |