EE-SX4330-1 | |
---|---|
DigiKey Part Number | 39-EE-SX4330-1TR-ND - Tape & Reel (TR) 39-EE-SX4330-1CT-ND - Cut Tape (CT) 39-EE-SX4330-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX4330-1 |
Description | ULTRA-COMPACT PHOTO IC OUTPUT SE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.118" (3mm) Module, No Lead, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Transmissive | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Surface Mount | |
Current - Supply | 4 mA | |
Voltage - Supply | 2.2V ~ 7V | |
Response Time | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module, No Lead, Slot Type |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.17000 | ¥42.17 |
10 | ¥31.64200 | ¥316.42 |
25 | ¥28.12200 | ¥703.05 |
50 | ¥26.71760 | ¥1,335.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥26.01370 | ¥2,601.37 |
300 | ¥23.90487 | ¥7,171.46 |
500 | ¥21.79558 | ¥10,897.79 |
1,000 | ¥20.38940 | ¥20,389.40 |
2,500 | ¥19.68634 | ¥49,215.85 |