EE-SX4320 | |
---|---|
DigiKey Part Number | Z6366TR-ND - Tape & Reel (TR) Z6366CT-ND - Cut Tape (CT) Z6366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX4320 |
Description | SENSOR OPTICAL 2MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.079" (2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Surface Mount | |
Current - Supply | 4 mA | |
Voltage - Supply | 2.2V ~ 7V | |
Response Time | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 6-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥17.83600 | ¥178.36 |
25 | ¥15.84960 | ¥396.24 |
50 | ¥15.05740 | ¥752.87 |
100 | ¥14.66120 | ¥1,466.12 |
500 | ¥13.95254 | ¥6,976.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.95262 | ¥27,905.24 |