BD50FC0FP-E2 | |
---|---|
DigiKey Part Number | BD50FC0FP-E2TR-ND - Tape & Reel (TR) BD50FC0FP-E2CT-ND - Cut Tape (CT) BD50FC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50FC0FP-E2 |
Description | IC REG LINEAR 5V 1A TO252-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD50FC0FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 2.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.30600 | ¥83.06 |
25 | ¥7.88560 | ¥197.14 |
100 | ¥6.47710 | ¥647.71 |
250 | ¥6.05492 | ¥1,513.73 |
500 | ¥5.35100 | ¥2,675.50 |
1,000 | ¥4.22442 | ¥4,224.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.80763 | ¥7,615.26 |
6,000 | ¥3.61725 | ¥21,703.50 |
10,000 | ¥3.48127 | ¥34,812.70 |