EE-SX1350 | |
---|---|
DigiKey Part Number | Z6359TR-ND - Tape & Reel (TR) Z6359CT-ND - Cut Tape (CT) Z6359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX1350 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 30 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Response Time | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type | |
Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥16.24600 | ¥162.46 |
25 | ¥13.53720 | ¥338.43 |
50 | ¥13.23800 | ¥661.90 |
100 | ¥12.03430 | ¥1,203.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥11.13193 | ¥4,452.77 |
800 | ¥9.62753 | ¥7,702.02 |
1,200 | ¥9.32668 | ¥11,192.02 |
2,800 | ¥9.02583 | ¥25,272.32 |
10,000 | ¥8.12326 | ¥81,232.60 |