8905 | |
---|---|
DigiKey Part Number | 36-8905-ND |
Manufacturer | |
Manufacturer Product Number | 8905 |
Description | LED SPACER T1/T1 3/4 .22"LONG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black PVC 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8905 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.220" (5.59mm) | |
LED | T1, T1 3/4 | |
Material | PVC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
25 | ¥1.58120 | ¥39.53 |
100 | ¥1.39580 | ¥139.58 |
250 | ¥1.29452 | ¥323.63 |
500 | ¥1.12552 | ¥562.76 |
1,000 | ¥0.88868 | ¥888.68 |
2,500 | ¥0.81458 | ¥2,036.45 |
5,000 | ¥0.78990 | ¥3,949.50 |