EE-SX1340 | |
---|---|
DigiKey Part Number | Z6529TR-ND - Tape & Reel (TR) Z6529CT-ND - Cut Tape (CT) Z6529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SX1340 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.157" (4mm) Phototransistor Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.157" (4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 30 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Response Time | 11µs | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, Slotted | |
Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥15.04700 | ¥150.47 |
25 | ¥12.53760 | ¥313.44 |
50 | ¥12.25880 | ¥612.94 |
100 | ¥11.14510 | ¥1,114.51 |
500 | ¥9.75174 | ¥4,875.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.63732 | ¥8,637.32 |
3,000 | ¥8.35868 | ¥25,076.04 |
5,000 | ¥8.08007 | ¥40,400.35 |
10,000 | ¥7.52283 | ¥75,228.30 |