2-6447164-7 | |
---|---|
DigiKey Part Number | A128651-ND |
Manufacturer | |
Manufacturer Product Number | 2-6447164-7 |
Description | CABLE FLXSTRP 8POS 1.27MM 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flexstrip Cable 0.050" (1.27mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 8 | |
Pitch | 0.050" (1.27mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.08000 | ¥90.80 |
25 | ¥8.73840 | ¥218.46 |
50 | ¥8.65480 | ¥432.74 |
100 | ¥7.81000 | ¥781.00 |
250 | ¥7.55696 | ¥1,889.24 |
500 | ¥6.88162 | ¥3,440.81 |
1,000 | ¥6.16384 | ¥6,163.84 |
3,000 | ¥5.74169 | ¥17,225.07 |