EE-SX1042 | |
---|---|
DigiKey Part Number | OR518-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1042 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs, 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥21.38900 | ¥213.89 |
200 | ¥17.58730 | ¥3,517.46 |
1,000 | ¥13.78464 | ¥13,784.64 |
5,000 | ¥12.83401 | ¥64,170.05 |