EE-SX1070 | |
---|---|
DigiKey Part Number | OR571-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1070 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.315" (8mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX1070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.315" (8mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs, 4µs | |
Operating Temperature | -25°C ~ 95°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥20.48800 | ¥204.88 |
25 | ¥18.21320 | ¥455.33 |
50 | ¥17.30160 | ¥865.08 |
200 | ¥16.84730 | ¥3,369.46 |
600 | ¥14.11513 | ¥8,469.08 |
1,000 | ¥13.20451 | ¥13,204.51 |
5,000 | ¥12.29385 | ¥61,469.25 |