AEAT-6600-T16

DigiKey Part Number
516-2636-ND
Manufacturer
Manufacturer Product Number
AEAT-6600-T16
Description
ROTARY ENCODER MAGNETIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic Quadrature (Incremental)
Datasheet
 Datasheet
EDA/CAD Models
AEAT-6600-T16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Quadrature (Incremental)
Pulses per Revolution
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.75000¥139.75
10¥133.42100¥1,334.21
25¥121.35120¥3,033.78
100¥104.83310¥10,483.31
250¥95.30284¥23,825.71
970¥81.96048¥79,501.67
Manufacturers Standard Package